LT D HPB | Weller
Soldering tip, chisel shaped, Ø 4.6 mm, (T x L x W) 0.8 x 13 x 4.6 mm, LT D HPB
Unit Price (€ / pc.)
9.4010 € *
Available: 2 pcs.
Next delivery: 10 pcs. on 2026-04-09
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
5 pcs.
8.9369 €
10 pcs.
8.4847 €
50 pcs.
8.0563 €
100 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054448399, Weller
Soldering tip Chisel shape Ø 4,6 mm
Features
- Attention: Not suitable for lead-free or other electronic solders
- Soldering tip for high melting point lead solders for WP 80, WSP 80, MPR 80 und FE 75
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WP 80, WSP 80, WXP 80, MPR 80, FE 75 | |
| diameter | 4.6 mm | |
| Thickness | 0.8 mm | |
| Length | 13 mm | |
| Width | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |