LT C | Weller
Soldering tip, chisel shaped, Ø 4.6 mm, (T x L x W) 0.8 x 13 x 3.2 mm, LT C
Unit Price (€ / pc.)
7.4018 € *
Available: 189 pcs.
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
5 pcs.
7.0329 €
10 pcs.
6.6878 €
50 pcs.
6.3427 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT C, chisel, A 3.2, B 0.8, L 13.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WP 80, WSP 80, WXP 80, MPR 80, FE 75 | |
| diameter | 4.6 mm | |
| Thickness | 0.8 mm | |
| Length | 13 mm | |
| Width | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |