LT BB 45 | Weller
Soldering tip, beveled, Ø 4.6 mm, (T x L) 2.4 x 17 mm, LT BB 45
Unit Price (€ / pc.)
16.2435 € *
Available: 11 pcs.
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2435 €
5 pcs.
14.6608 €
10 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054448499, Weller
Soldering tip, Round shape bevelled 45°, Ø 2,4 mm
Features
- LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
- For universal applications
- For a good performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | beveled | |
| Suitable for | WP 80, WSP 80, WXP 80, MPR 80, FE 75 | |
| diameter | 4.6 mm | |
| Thickness | 2.4 mm | |
| Length | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |