LT ASL | Weller
Soldering tip, chisel shaped, Ø 4.6 mm, (T x L x W) 0.45 x 13 x 1.6 mm, LT ASL
Unit Price (€ / pc.)
8.9250 € *
Available: 10 pcs.
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
5 pcs.
8.4728 €
10 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054451699, Weller
Soldering tip, flacher chisel, Ø 1,6 mm
Features
- LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
- For universal applications
- For a good performance
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 13 mm | |
Width | 1.6 mm | |
Version | soldering tip | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80, MPR 80, FE 75 | |
Thickness | 0.45 mm | |
Peak type | chisel shaped |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85159080 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |