LT 33CP | Weller
Soldering tip, beveled, Ø 4.6 mm, (L x W) 20 x 3 mm, LT 33CP
Unit Price (€ / pc.)
13.4470 € *
Available: 5 pcs.
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4470 €
5 pcs.
12.7687 €
10 pcs.
12.1380 €
50 pcs.
11.5311 €
100 pcs.
10.9480 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054440877, Weller
Soldering tip, Round shape bevelled 45°, Ø 3 mm
Features
- LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
- For universal applications
- For a good performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | beveled | |
| Suitable for | WP 80, WSP 80, WXP 80, MPR 80, FE 75 | |
| diameter | 4.6 mm | |
| Length | 20 mm | |
| Width | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |