LT 22CP | Weller
Soldering tip, beveled, Ø 4.6 mm, (T x L) 2 x 20 mm, LT 22CP
Unit Price (€ / pc.)
9.7580 € *
Next delivery: 10 pcs. on 2026-04-09
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
5 pcs.
9.2701 €
10 pcs.
8.8060 €
50 pcs.
8.3657 €
100 pcs.
7.9492 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054440873, Weller
Soldering tip, Round shape bevelled 45°, Ø 2,0 mm
Features
- LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
- For universal applications
- For a good performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | beveled | |
| Suitable for | WP 80, WSP 80, WXP 80, MPR 80, FE 75 | |
| diameter | 4.6 mm | |
| Thickness | 2 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |