LT 1SCNW | Weller
Soldering tip, chisel shaped, Ø 4.6 mm, (T x L x W) 0.1 x 15 x 0.3 mm, LT 1SCNW
Unit Price (€ / pc.)
13.5660 € *
Next delivery: 10 pcs. on 2026-03-19
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
5 pcs.
12.8877 €
10 pcs.
12.2451 €
50 pcs.
11.6263 €
100 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054449799, Weller
Soldering tip, Chisel shape chrome-plated, Ø 0,3 mm
Features
- For very good results a large, cost-effective top offer available
- For a good performance
- LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WP 80, WSP 80, WXP 80, MPR 80, FE 75 | |
| diameter | 4.6 mm | |
| Thickness | 0.1 mm | |
| Length | 15 mm | |
| Width | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |