LT 1 | Weller

Soldering tip, round shape, Ø 4.6 mm, (T x L) 0.25 x 13 mm, LT 1

Order No.: 09L6886
EAN: 4099891400729
MPN:
LT 1
T0054440111
Series: LT
LT 1 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Available: 213 pcs.
Next delivery: 100 pcs. on 2026-04-09
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
5 pcs.
7.0329 €
10 pcs.
6.6878 €
50 pcs.
6.3427 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.

Technical attributes (type, shape, width (A), thickness (B), length (L)): LT 1, round, A 0,25, B -, L 14,0 mm

Technical specifications
Filter Property Value
Version soldering tip
Peak type round shape
Suitable for WP 80, WSP 80, WXP 80, MPR 80, FE 75
diameter 4.6 mm
Thickness 0.25 mm
Length 13 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes