243-744 | WAGO

Socket terminal block, 4 pole, 0.5-1.0 mm², clamping points: 16, light green, clamp connection, 7 A, 243-744

Order No.: 43P7813
EAN: 4044918441988
MPN:
243-744
Series: 243
243-744 WAGO Terminal Blocks Image 1
243-744 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4161 €
50 pcs.
1.2852 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 243-744, WAGO

4-conductor female plug, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 4-pole, for individual solder pins, light green.

Features

  • Four entries for power supply and potential distribution
  • Push-in termination of solid conductors
  • Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
Filter Property Value
Version socket terminal block
Pin number 4 pole
Cable cross-section 0.5-1.0 mm²
Number of terminals 16
Colour light green
Connection clamp connection
Rated current 7 A
AWG cross-section AWG 24-18
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes