6-985 L | Bernstein
Screwdriver, T10, TORX, BL 85 mm, L 185 mm, 6-985 L
Order No.: 06L5535
EAN: 7640174711154
MPN:
6-985 L
Unit Price (€ / pc.)
8.9488 € *
Available: 12 pcs.
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
5 pcs.
8.0801 €
10 pcs.
7.3423 €
25 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx driver, type Bernstein Euroline-Power.
With ergonomic 2C handle, impact-resistant, anti-slip protection and suspension hole. Blade made of chrome vanadium, chromed, full length hardened, black tip.
Technical attributes (type, size, blade length (Bl), overall length (L), with/without center hole): 6-985 L, TX 10, BL 85, L 185 mm, with centering hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10 | |
| Blade length | 85 mm | |
| Peak type | TORX | |
| Length | 185 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |