6-981 | Bernstein
Screwdriver, T6, TORX, BL 65 mm, L 165 mm, 6-981
Order No.: 06L5531
EAN: 7640174711154
MPN:
6-981
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Available in 5 Days: 88 pcs. - if ordered today
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.6402 €
50 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx driver, type Bernstein Euroline-Power.
With ergonomic 2C handle, impact-resistant, anti-slip protection and suspension hole. Blade made of chrome vanadium, chromed, full length hardened, black tip.
Technical attributes (type, size, blade length (Bl), overall length (L), with/without center hole): 6-981, TX 6, Bl 65, L 165 mm, without centering hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T6 | |
| Blade length | 65 mm | |
| Peak type | TORX | |
| Length | 165 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |