3069872 | Phoenix Contact
Test terminal strip for connection terminal, 3069872
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
549.6491 € *
Standard delivery time from the manufacturer is: 5 Weeks
Test terminal strip, 3069872, Phoenix Contact
Test terminal strip, Nominal voltage: 400 V, Connection method: push-in connection, 1 level, Rated cross section: 6 mm², Cross section: 0.5-10 mm², Mounting type: DIN rail mounting, Color: gray
Features
- Space saving, thanks to compact, modular test terminal strips
- Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
- Maximum safety with leading and automatic transformer short circuit
- The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test terminal strip | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |