24.0235-21 | Stäubli Electrical Connectors
Test probe, socket 4 mm, rigid, 1 kV, black, 24.0235-21
Unit Price (€ / pc.)
5.6525 € *
Available: 93 pcs.
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
4.9742 €
100 pcs.
4.3554 €
500 pcs.
4.2007 €
1000 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probe, 24.0235-21, Stäubli Electrical Connectors
Test probe with tapered, stainless steel rigid needle and with handle guard chamfered on both sides. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | socket 4 mm, rigid | |
| Rated voltage | 1 kV | |
| Colour | black | |
| Material Insulation | PA | |
| Contact material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |