DFKF-28-0006 | SCHURTER
Suppressor choke, radial, 0.6 mH, 6.3 A, DFKF-28-0006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 16 Weeks
Suppressor inductor, DFKF-28-0006, SCHURTER
The DFKF-28-0006 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- 1-phase choke
- THT-terminals
- Inductor vertically positioned in housing
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 0.6 mH | |
| DC current | 6.3 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 13 mΩ | |
| Design | radial | |
| Length | 28.3 mm | |
| Width | 27.4 mm | |
| Height | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | LK |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |