8843.8923.1 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 0.4 mH, faston plug 6.3 mm, 8843.8923.1
Unit Price (€ / pc.)
62.3679 € *
Standard delivery time from the manufacturer is: 10 Weeks
IEC appliance inlet, 8843.8923.1, SCHURTER
The 8843.8923.1 is a power entry module without line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- With device fuse holder and screw cap
- Suitable for use in equipment
- With fuse holder 2-pole
Technical specifications
Filter | Property | Value |
---|---|---|
max. frequency | 60 Hz | |
Rated current | 10 A | |
Inductance per line | 0.4 mH | |
Capacity X|Y | X2 47 nF, Y 2.2 nF | |
With fuse | Yes | |
Version | IEC plug C14 | |
min. operating temperature | -25 °C | |
Connection | faston plug 6.3 mm | |
Rated Voltage | 250 VAC | |
max. operating temperature | 70 °C | |
min. frequency | 50 Hz |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |