2902958 | Phoenix Contact
Supply terminal, Screw connection
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.9028 € *
Available in 5 Days: 8 pcs. - if ordered today
Power terminal block, 2902958, Phoenix Contact
The MINI MCR-SL-PTB-FM(-SP) power terminal block is used to supply the supply voltage to the DIN rail connector. Two separate voltage inputs enable redundant and diode-decoupled power supply up to a maximum current of 2 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply terminal | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated Voltage | 29.2 V | |
| Length | 102.5 mm | |
| Width | 6.2 mm | |
| Height | 93.1 mm | |
| Connection | screw connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |