2902066 | Phoenix Contact
Supply terminal, Screw connection, green
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.7925 € *
Available in 5 Days: 12 pcs. - if ordered today
Power terminal block, 2902066, Phoenix Contact
The power terminal with plug-in connection technology is used to deliver the supply voltage to the DIN rail connector. Two separate voltage inputs permit a redundant and diode-decoupled power supply up to a maximum current of 3.2 A. The power terminal supports NFC communication.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply terminal | |
| Cable cross-section | 2.5-2.5 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated Voltage | 29.7 V | |
| Length | 119.2 mm | |
| Width | 6.2 mm | |
| Height | 109.81 mm | |
| Connection | screw connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |