3-815-16 | Bernstein
Stripping pliers for all wire sizes, L 155 mm, 165 g, 3-815-16
Order No.: 05L7816
EAN: 4250838503051
MPN:
3-815-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7758 € *
Available in 5 Days: 50 pcs. - if ordered today
Wire stripper, type Bernstein 3-815-16.
For any wire thickness, easy to handle with the pressure spring and setscrew. Dual-colored multicomponent grips.
Material: chrome-plated and polished special steel.
Length: 155 mm.
Weight: 165 g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | all wire sizes | |
| 1000V Insulated | No | |
| Length | 155 mm | |
| Weight | 165 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |