16-454 VDE | Bernstein

VDE 1/2 inch socket wrench, 32 mm, 16-454 VDE

Order No.: 02L5996
EAN: 4250838510011
MPN:
16-454 VDE
16-454 VDE Bernstein Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2423 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
5 pcs.
17.3978 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket wrench, 16-454 VDE, BERNSTEIN

Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.

Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated Yes
Size 32 mm
Drive 1/2 inch
Logistics
Property Value
Customs tariff number 82042000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes