3036000 | Phoenix Contact
Starter kit, Screw connection
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.6099 € *
Available in 5 Days: 63 pcs. - if ordered today
Starter kit, 3036000, Phoenix Contact
Starter kit - consisting of test disconnect terminal blocks with screw connection technology, marking material, bridging and test accessories. A terminal strip for a three-phase transformer circuit (current and voltage) can be configured individually.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | starter kit | |
| Length | 315 mm | |
| Width | 225 mm | |
| Height | 65 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |