1410777 | Phoenix Contact
Panel socket, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1410777
Unit Price (€ / pc.)
13.9230 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator connector, 1410777, Phoenix Contact
Sensor/actuator flush-type socket, 4-pole, M12 SPEEDCON, rear/screw mounting with M16 thread, with straight solder connection.
Features
- Easy PCB assembly
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Filter | Property | Value |
---|---|---|
Coding | A | |
Type of locking | SPEEDCON locking | |
Thread size | M12 | |
Degree of protection (IP) | IP65/IP67 | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 4 pole | |
Assembly | rear mounting | |
Contact connection | solder pins | |
Product type | panel socket |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |