1027686 | Phoenix Contact
Panel socket, M12, 4 pole, push pull, straight, 1027686
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0729 € *
Available in 5 Days: 1 pcs. - if ordered today
Sensor-actuator connector, 1027686, Phoenix Contact
Flush-type connector, PROFINET CAT5 (IEC 11801:2002), 4-position, Socket, straight, M12-Push-Pull, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire.
Features
- Easy and quick cabling
- Reliable shield connection
- Unshielded
- D-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | push pull | |
| Orientation | straight | |
| Assembly | front wall/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |