1559958 | Phoenix Contact
Panel socket, M12, 17 pole, solder pins, SPEEDCON locking, straight, 1559958
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7135 € *
Available in 5 Days: 17 pcs. - if ordered today
Sensor-actuator connector, 1559958, Phoenix Contact
Sensor/actuator flush-type connector, socket, 17-pole, M12 SPEEDCON, rear/screw mounting with Pg9 thread, with straight solder pins.
Features
- Easy PCB assembly
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 17 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |