4-504 | Bernstein

Screwdriver, 5.5 mm, slotted, BL 100 mm, L 207 mm, 4-504

Order No.: 06L4353
EAN: 7640174711154
MPN:
4-504
4-504 Bernstein Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2110 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
5 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale

Screwdrivers, type Bernstein Euroline-Power.

With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole; Blade: made of chrome vanadium, chromed, full length hardened, black tip.

Technical attributes (type, blade width (Bw), blade thickness (Bt), blade length (Bl), overall length (L)): 4-504, BW 5.5, BT 1.0, BL 100, L 207 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 5.5 mm
Blade length 100 mm
Peak type slotted
Length 207 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes