24.0161-25 | Stäubli Electrical Connectors
Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, green, CAT II, 24.0161-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Available: 5 pcs.
Available in 7 Days: 7 pcs. - if ordered today
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
25 pcs.
3.5819 €
100 pcs.
3.3320 €
500 pcs.
3.1297 €
1000 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-clamping Adapter, 24.0161-25, Stäubli Electrical ConnectorsACT
Adapter, made of brass can be screw-mounted into Ø 4 mm sockets. The expandable Ø 4 mm plug of this adapter can be locked into the socket by tightening the grub screw.
Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw-clamping adapter | |
| Site (1) | 4 mm plug, spreadable | |
| Site (2) | 4 mm socket | |
| Colour | green | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |