PFUF.020.2 | SCHURTER
PTC fuse, self-resetting, SMD 1210, 30 V (DC), 10 A, 400 mA (trip), 200 mA (hold), PFUF.020.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mount fuse, PFUF.020.2, SCHURTER
The surface mount fuse is directly solderable on printed circuit boards.
Applications
- Game console port protection
- PC motherboards
- Cellular phone
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1210 | |
| Trigger current | 400 mA | |
| max. holding current | 200 mA | |
| Rated current | 10 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85361010 |
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |