DSH-14-0002 | SCHURTER
Storage choke, 0.05 mH, 1 A, DSH-14-0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.4506 €
50 pcs.
4.0103 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Storage choke, DSH-14-0002, SCHURTER
The DSH-14-0002 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Constant inductance at high alternating field modulation and large DC magnetization
- Inductor vertically positioned in housing
- Reduced magnetic reversal
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | storage choke | |
| Inductance | 0.05 mH | |
| DC current | 1 A | |
| Tolerance | ±15 % | |
| DC resistance | 100 mΩ | |
| Length | 15 mm | |
| Width | 10.5 mm | |
| Height | 13.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |