DSF-28-0001 | SCHURTER

Storage choke, radial, 3.7 mH, 0.45 A, DSF-28-0001

Order No.: 59P9053
EAN: 4099889003970
MPN:
DSF-28-0001
Series: DSF
DSF-28-0001 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
4.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2126 €

Storage choke, DSF-28-0001, SCHURTER

The DSF-28-0001 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Inductor horizontally positioned in housing
  • Reduced magnetic reversal
  • THT-terminals

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Filter Property Value
Version storage choke
Inductance 3.7 mH
DC current 0.45 A
Tolerance ±15 %
DC resistance 1.9 Ω
Design radial
Length 28.3 mm
Width 27.4 mm
Height 16.5 mm
Logistics
Property Value
Country of origin LK
Original Packaging Carton with 40 pieces
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15