DKFP-B21B-1K6Q | SCHURTER

Suppressor choke, 6.8 mH, 1.2 A, DKFP-B21B-1K6Q

Order No.: 59P8857
EAN: 4099889002225
MPN:
DKFP-B21B-1K6Q
Series: DKFP
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €

Fixed inductor, DKFP-B21B-1K6Q, SCHURTER

The DKFP-B21B-1K6Q is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • THT-terminals
  • High inductance and compact dimensions
  • Multiple pin configurations

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Version suppressor choke
Width 13 mm
DC current 1.2 A
DC resistance 219 mΩ
Height 21 mm
Inductance 6.8 mH
Length 19 mm
Tolerance -30/+50 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Version
Width
Length
Tolerance
Height
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Version
Width
Length
Tolerance
Height
Suppressor choke, 27 mH, 0.5 A, DKFP-B21B-D527
Order No.:
 59P8860
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-B21B-D527
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.61 € *
1 pcs.
1.6065 €
27 mH
0.5 A
841 mΩ
suppressor choke
13 mm
19 mm
-30/+50 %
21 mm
Suppressor choke, 39 mH, 0.4 A, DKFP-B21B-D439
Order No.:
 59P8859
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-B21B-D439
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.46 € *
1 pcs.
1.4637 €
39 mH
0.4 A
1.286 Ω
suppressor choke
13 mm
19 mm
-30/+50 %
21 mm
Suppressor choke, 3.3 mH, 1.5 A, DKFP-B21B-1N3L
Order No.:
 59P8858
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-B21B-1N3L
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.61 € *
1 pcs.
1.6065 €
3.3 mH
1.5 A
122 mΩ
suppressor choke
13 mm
19 mm
-30/+50 %
21 mm
Suppressor choke, 1.8 mH, 2 A, DKFP-B21B-021Q
Order No.:
 59P8856
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-B21B-021Q
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.61 € *
1 pcs.
1.6065 €
1.8 mH
2 A
57 mΩ
suppressor choke
13 mm
19 mm
-30/+50 %
21 mm
Suppressor choke, 6.8 mH, 1.2 A, DKFP-B21B-1K6Q
Order No.:
 59P8857
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-B21B-1K6Q
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.46 € *
1 pcs.
1.4637 €
6.8 mH
1.2 A
219 mΩ
suppressor choke
13 mm
19 mm
-30/+50 %
21 mm