3060623 | Phoenix Contact

Plug, 2 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060623

Order No.: 60P5453
EAN: 4046356607834
MPN:
3060623
UP 6/ 2
Series: UP
3060623 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3911 € *
Available in 5 Days: 650 pcs. - if ordered today
Total Price:
4.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3911 €

Plug, 3060623, Phoenix Contact

Plug, rated voltage: 1000 V, nominal current: 41 A, number of positions: 2, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 6 mm², color: gray.

Technical specifications
Filter Property Value
Product type plug
Version 2 pole, 0.2-6.0 mm², gray
Suitable for space-saving potential distribution
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes