3060115 | Phoenix Contact

Plug, 1 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060115

Order No.: 60P5411
EAN: 4046356088336
MPN:
3060115
UP 4/ 1
Series: UP
3060115 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6180 €
50 pcs.
2.3919 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 3060115, Phoenix Contact

Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 1, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², color: gray.

Features

  • Conductor connection from above
  • Screw actuation from the side
  • The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
Technical specifications
Filter Property Value
Product type plug
Version 1 pole, 0.2-6.0 mm², gray
Suitable for space-saving potential distribution
Logistics
Property Value
Country of origin TR
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15