3045538 | Phoenix Contact
Plug, 14 pole, 0.14-4.0 mm², gray for space-saving potential distribution, 3045538
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6001 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.60 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6001 €
10 pcs.
16.1840 €
50 pcs.
14.7441 €
100 pcs.
13.2685 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3045538, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 14, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: gray.
Features
- Can be bridged with FBS standard bridges
- Large-surface labeling option
- Practical coding option
- The connected conductors can be led directly into the cable duct to save space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 14 pole, 0.14-4.0 mm², gray | |
| Suitable for | space-saving potential distribution |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |