3045473 | Phoenix Contact

Plug, 9 pole, 0.14-4.0 mm², gray for space-saving potential distribution, 3045473

Order No.: 60P5481
EAN: 4046356055680
MPN:
3045473
UPBV 2,5/ 9
Series: UPBV
3045473 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9254 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
7.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9254 €

Plug, 3045473, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 9, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: gray.

Features

  • Can be bridged with FBS standard bridges
  • Large-surface labeling option
  • Practical coding option
  • The connected conductors can be led directly into the cable duct to save space
Technical specifications
Filter Property Value
Product type plug
Version 9 pole, 0.14-4.0 mm², gray
Suitable for space-saving potential distribution
Logistics
Property Value
Customs tariff number 85366990
Country of origin TR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes