3045350 | Phoenix Contact
Plug, 1 pole, 0.14-4.0 mm², blue for space-saving potential distribution, 3045350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available: 48 pcs.
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7255 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3045350, Phoenix Contact
Connector element center, left housing with engagement pin, right opened without cover.
Features
- Can be bridged with FBS standard bridges
- The COMBI plugs for self-assembly provide solutions that users can implement themselves
- The plugs are assembled directly on site by snapping together single-position plug elements
- The connected conductors can be led directly into the cable duct to save space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 1 pole, 0.14-4.0 mm², blue | |
| Suitable for | space-saving potential distribution |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |