1456491 | Phoenix Contact

Plug, M12, 5 pole, solder pins, SPEEDCON locking, straight, 1456491

Order No.: 61P8780
EAN: 4046356617123
MPN:
1456491
SACC-DSI-MS-5CON-L180/SH VT
Series: SACC
1456491 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5069 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.5069 €

Sensor-actuator connector, 1456491, Phoenix Contact

Sensor/actuator flush-type plug, with violet contact carrier, 5-pole, M12 SPEEDCON, shielded, rear/screw mounting with M16 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes