1543016 | Phoenix Contact

Plug, M12, 5 pole, screw connection, SPEEDCON locking, straight, 1543016

Order No.: 61P9402
EAN: 4046356097628
MPN:
1543016
SACC-MS-5CON-PG11-DUO-M SCO
Series: SACC
1543016 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.6905 €

Sensor-actuator connector, 1543016, Phoenix Contact

Connector, Universal, 5-position, plug straight M12 SPEEDCON, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11-DUO, external cable diameter 2.1 mm - 3 mm / 4 mm - 5.2 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes