1412013 | Phoenix Contact
Plug, M12, 5 pole, SMD, screw locking, straight, 1412013
Unit Price (€ / pc.)
5.355 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor-actuator connector, 1412013, Phoenix Contact
Flush-type connector, 5-position, Plug, straight, M12, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- B-coded
- Pollution degree: 3
- Overvoltage category: III
- Flammability rating according to UL 94: V0
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 5 pole | |
Type of locking | screw locking | |
Contact connection | SMD | |
Product type | plug | |
Coding | B | |
Assembly | PCB mounting | |
Orientation | straight | |
Degree of protection (IP) | IP67 | |
Thread size | M12 | |
contact surface | gold-plated |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |