1412011 | Phoenix Contact

Plug, M12, 4 pole, SMD, screw locking, straight, 1412011

Order No.: 61P8515
EAN: 4046356992848
MPN:
1412011
SACC-CIP-M12MSD-4P SMD SH R32
Series: SACC
1412011 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9385 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
493.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.9385 €

Sensor-actuator connector, 1412011, Phoenix Contact

Flush-type connector, Ethernet/PROFINET CAT5 (100 Mbps), 4-position, Plug, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Flammability rating according to UL 94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes