Varistors
316 items in 2,729 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
06E8293
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CG0603MLA-5.5ME
Total Price: 5.12 € *
100 pcs.
0.0512 €
1000 pcs.
0.0452 €
16000 pcs.
0.0369 €
SMD 0603
8 V
5.5 V
4 V
-55 °C
125 °C
Order No.:
06E8294
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CG0603MLC-05E
Total Price: 6.07 € *
20 pcs.
0.3035 €
100 pcs.
0.2261 €
500 pcs.
0.1773 €
2000 pcs.
0.1476 €
4000 pcs.
0.1297 €
SMD 0603
5 V
-40 °C
85 °C
Order No.:
82E2208
Manufacturer:
EPCOS
Manufacturer SKU:
B72210S0300K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
47 V
38 V
30 V
±10 %
0.05 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2209
Manufacturer:
EPCOS
Manufacturer SKU:
B72214S0300K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
47 V
38 V
30 V
±10 %
0.1 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2210
Manufacturer:
EPCOS
Manufacturer SKU:
B72220S0300K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
47 V
38 V
30 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2211
Manufacturer:
EPCOS
Manufacturer SKU:
B72205S0500K101
Total Price: 4.17 € *
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
2500 pcs.
0.1845 €
radial
82 V
65 V
50 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2212
Manufacturer:
EPCOS
Manufacturer SKU:
B72207S0500K101
Total Price: 0.70 € *
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
radial
82 V
65 V
50 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E6448
Manufacturer:
EPCOS
Manufacturer SKU:
B72240B0751K001
Total Price: 61.55 € *
1 pcs.
61.5468 €
10 pcs.
54.1569 €
20 pcs.
52.6932 €
40 pcs.
51.2176 €
160 pcs.
48.2545 €
chassis mounting
1.2 V
970 V
750 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E6541
Manufacturer:
EPCOS
Manufacturer SKU:
B72280B0151K001
Total Price: 218.20 € *
1 pcs.
218.1984 €
5 pcs.
207.2742 €
10 pcs.
202.9188 €
20 pcs.
198.5515 €
chassis mounting
240 V
200 V
150 V
±10 %
2 W
32 mm
-40 °C
85 °C
UL, CSA
Order No.:
82E6557
Manufacturer:
EPCOS
Manufacturer SKU:
B72500D0050A060
Total Price: 4.43 € *
25 pcs.
0.1773 €
125 pcs.
0.1309 €
500 pcs.
0.1047 €
2000 pcs.
0.0869 €
5000 pcs.
0.0762 €
SMD 0603
5.6 V
-40 °C
85 °C
IEC, CECC
Order No.:
82E6628
Manufacturer:
EPCOS
Manufacturer SKU:
B72520E0200K062
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.4998 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
2000 pcs.
0.3332 €
SMD 1206
33 V
26 V
20 V
±10 %
0.008 W
-55 °C
150 °C
IEC, CECC
Order No.:
82E6693
Manufacturer:
EPCOS
Manufacturer SKU:
B72530T0400K062
Total Price: 6.78 € *
10 pcs.
0.6783 €
50 pcs.
0.5593 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
2000 pcs.
0.3689 €
SMD 1210
68 V
56 V
40 V
±10 %
0.01 W
-55 °C
125 °C
IEC, CECC
Order No.:
82E6781
Manufacturer:
EPCOS
Manufacturer SKU:
B72580E0250K062
Total Price: 14.16 € *
10 pcs.
1.4161 €
50 pcs.
1.2495 €
250 pcs.
1.0829 €
1000 pcs.
0.9401 €
2000 pcs.
0.8806 €
SMD 1812
39 V
31 V
25 V
±10 %
0.015 W
-55 °C
150 °C
IEC, CECC
Order No.:
82E4308
Manufacturer:
EPCOS
Manufacturer SKU:
B72650M0250K072
Total Price: 12.50 € *
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7735 €
SMD 3225
39 V
31 V
25 V
±10 %
0.01 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4368
Manufacturer:
EPCOS
Manufacturer SKU:
B72660M0250K072
Total Price: 14.99 € *
10 pcs.
1.4994 €
50 pcs.
1.3209 €
250 pcs.
1.1424 €
1000 pcs.
0.9996 €
2000 pcs.
0.9282 €
SMD 4032
39 V
31 V
25 V
±10 %
0.02 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E4584
Manufacturer:
EPCOS
Manufacturer SKU:
B72210S2301K101
Total Price: 0.63 € *
1 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.4998 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
2000 pcs.
0.3570 €
radial
470 V
385 V
300 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4586
Manufacturer:
EPCOS
Manufacturer SKU:
B72214S2301K101
Total Price: 8.45 € *
10 pcs.
0.8449 €
50 pcs.
0.7497 €
radial
470 V
385 V
300 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4588
Manufacturer:
EPCOS
Manufacturer SKU:
B72220S2301K101
Total Price: 1.99 € *
1 pcs.
1.9873 €
10 pcs.
1.8683 €
50 pcs.
1.6303 €
250 pcs.
1.4161 €
1000 pcs.
1.2376 €
2000 pcs.
1.1424 €
radial
470 V
385 V
300 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4812
Manufacturer:
EPCOS
Manufacturer SKU:
B72510T0110K062
Total Price: 5.35 € *
10 pcs.
0.5355 €
50 pcs.
0.3927 €
250 pcs.
0.3213 €
1000 pcs.
0.2725 €
2000 pcs.
0.2428 €
SMD 0805
18 V
14 V
11 V
±10 %
0.005 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E2610
Manufacturer:
EPCOS
Manufacturer SKU:
B72232B0271K001
Total Price: 28.69 € *
1 pcs.
28.6909 €
10 pcs.
25.2518 €
20 pcs.
24.5497 €
40 pcs.
23.8714 €
160 pcs.
22.4910 €
chassis mounting
430 V
350 V
275 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance