B72207S0140K101 | EPCOS
Varistor, radial, VV 22 V, 250 A, 18 V (DC), 14 V (AC), ±10 %, 0.02 VA (AC), 0.9 J
Unit Price (€ / pc.)
0.7021 € *
Available: 498 pcs.
Leadtime: 16 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos S07 B72207..K101.
Disk version
Technical specifications
Design | radial | |
Energy absorption | 0.9 J | |
max. Surge current, transient (8/20 µs) | 250 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 14 V | |
Rated voltage (DC) | 18 V | |
Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC | |
Grid | 5 mm | |
Tolerance | ±10 % | |
Power dissipation | 0.02 W | |
Varistor Voltage Type | 22 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |