3274056 | Phoenix Contact
Mounting foot, for DIN rail TS35, 3274056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available: 10 pcs.
Available in 5 Days: 32,560 pcs. - if ordered today
Rail adapter, 3274056, Phoenix Contact
DIN rail adapter, Length: 45.7 mm, Width: 10.3 mm, Height: 11.9 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting foot | |
| Suitable for | DIN rail TS35 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |