3241125 | Phoenix Contact
Insulated wire end ferrule, 1.5 mm², 18 mm/18 mm long, red, 3241125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Ferrule, 3241125, Phoenix Contact
Ferrule, sleeve length: 18 mm, length: 24 mm, color: red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 18 mm | |
| Pin lenght | 18 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |