3214363 | Phoenix Contact
Multi-level clamp for connection terminal, 3214363
Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6057 €
50 pcs.
3.2844 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-level terminal block, 3214363, Phoenix Contact
Multi-level terminal block, Nominal voltage: 500 V, Nominal current: 32 A, Connection method: screw connection, Rated cross section: 4 mm², Cross section: 0.14-6 mm², Screw connection, Rated cross section: 4 mm², Cross section: 0.14-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-level clamp | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |