3203053 | Phoenix Contact

Insulated wire end ferrule, 0.34 mm², 10.5 mm/6 mm long, turquoise, 3203053

Order No.: 60P6302
EAN: 4046356013000
MPN:
3203053
AI 0,34- 6 TQ
Series: AI
3203053 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 740 pcs.
Available in 5 Days: 174,400 pcs. - if ordered today
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0631 €
500 pcs.
0.0524 €
1000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 3203053, Phoenix Contact

Ferrule, sleeve length: 6 mm, length: 10.5 mm, color: turquoise.

Technical specifications
Filter Property Value
Cable cross-section 0.34 mm²
Isolated Yes
Colour turquoise
Length 10.5 mm
Pin lenght 6 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes