3201853 | Phoenix Contact
Insulated wire end ferrule, 95 mm², 44 mm/25 mm long, red, 3201853
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Available in 5 Days: 5,574 pcs. - if ordered today
Ferrule, 3201853, Phoenix Contact
Ferrule, sleeve length: 25 mm, length: 44 mm, color: red. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 95 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 44 mm | |
| Pin lenght | 25 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |