3200412 | Phoenix Contact
Insulated wire end ferrule, 25 mm², 30 mm/16 mm long, NF C 63-023, black, 3200412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 42,600 pcs. - if ordered today
Ferrule, 3200412, Phoenix Contact
Ferrule, sleeve length: 16 mm, length: 30 mm, color: black. The metal sleeve is made from soft tin-plated electrolytic copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 25 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 30 mm | |
| Pin lenght | 16 mm | |
| Standard number | NF C 63-023 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |