3200289 | Phoenix Contact
Uninsulated wire end ferrule, 2.5 mm², 7 mm long, DIN 46228-1, silver, 3200289
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0262 € *
Available in 5 Days: 273,176 pcs. - if ordered today
Ferrule, 3200289, Phoenix Contact
Ferrule, length: 7 mm, color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 7 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |