3200276 | Phoenix Contact
Uninsulated wire end ferrule, 1.5 mm², 10 mm long, DIN 46228/1, silver, 3200276
Unit Price (€ / pc.)
0.0286 € *
Available in 5 Days: 583,000 pcs. - if ordered today
Ferrule, 3200276, Phoenix Contact
Ferrule, length: 10 mm, color: silver.
Technical specifications
Filter | Property | Value |
---|---|---|
Isolated | No | |
Contact material | copper | |
Colour | silver | |
max. operating temperature | 105 °C | |
Cable cross-section | 1.5 mm² | |
Standard number | DIN 46228/1 | |
Length | 10 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |