3200111 | Phoenix Contact
Insulated wire end ferrule, 6.0 mm², 26 mm/18 mm long, NF C 63-023, green, 3200111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1476 € *
Available in 5 Days: 37,700 pcs. - if ordered today
Ferrule, 3200111, Phoenix Contact
Ferrule, sleeve length: 18 mm, length: 26 mm, color: green. The metal sleeve is made from soft tin-plated electrolytic copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | Yes | |
| Colour | green | |
| Length | 26 mm | |
| Pin lenght | 18 mm | |
| Standard number | NF C 63-023 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |