3190629 | Phoenix Contact
Receptacle, 0.5-1.0 mm², AWG 20-18, crimp connection, 3190629
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 8 Weeks
Socket contact, 3190629, Phoenix Contact
Module socket contact, Inserted in the PCC or HCC plug housing after crimping the conductor, For 0.5 mm² - 1 mm² conductors, Ribbon contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Insulation diameter | 1.4-2.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |